61002421121 | Würth Elektronik eiSos
Pin header, 24 pole, pitch 2.54 mm, straight, black, 61002421121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Available: 20 pcs.
Available in 5 Days: 5,254 pcs. - if ordered today
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
3.0821 €
40 pcs.
2.5704 €
80 pcs.
2.3324 €
160 pcs.
2.1182 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 20 pieces |
| MSL | MSL 1 |
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |