61001613321 | Würth Elektronik eiSos

Socket, 16 pole, pitch 2.54 mm, straight, black, 61001613321

Order No.: 56F8058
EAN: 4099879739674
MPN:
61001613321
Series: WR-PHD
61001613321 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1654 € *
Available: 14 pcs.
Available in 5 Days: 391 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9631 €
100 pcs.
2.8441 €
250 pcs.
2.7370 €
500 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bar with 14 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes