61000813321 | Würth Elektronik eiSos

Socket header, 8 pole, pitch 2.54 mm, straight, black, 61000813321

Order No.: 56F8037
EAN: 4099879739230
MPN:
61000813321
Series: WR-PHD
61000813321 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Available: 8 pcs.
Available in 5 Days: 5,036 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
50 pcs.
2.0230 €
100 pcs.
1.9159 €
250 pcs.
1.7969 €
500 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bar with 29 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes