61000811921 | Würth Elektronik eiSos

Socket header, 8 pole, pitch 2.54 mm, straight, black, 61000811921

Order No.: 56F8036
EAN: 4099879739209
MPN:
61000811921
Series: WR-PHD
61000811921 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Available: 18 pcs.
Available in 5 Days: 57,242 pcs. - if ordered today
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.3086 €
100 pcs.
2.2134 €
250 pcs.
2.1301 €
500 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bar with 29 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes