610006243021 | Würth Elektronik eiSos
Socket header, 6 pole, pitch 2.54 mm, straight, black, 610006243021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1900 € *
Available: 30 pcs.
Available in 5 Days: 16,220 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1186 €
100 pcs.
1.0710 €
250 pcs.
1.0353 €
500 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Bar with 80 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |