61000621821 | Würth Elektronik eiSos

Socket header, 6 pole, pitch 2.54 mm, straight, black, 61000621821

Order No.: 56F8034
EAN: 4099879739186
MPN:
61000621821
Series: WR-PHD
61000621821 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.0948 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bar with 73 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes