610004243021 | Würth Elektronik eiSos

Socket header, 4 pole, pitch 2.54 mm, straight, black, 610004243021

Order No.: 56F8026
EAN: 4099879729309
MPN:
610004243021
Series: WR-PHD
610004243021 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7854 € *
Available: 23 pcs.
Available in 5 Days: 83,838 pcs. - if ordered today
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7378 €
100 pcs.
0.7140 €
250 pcs.
0.6783 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2.54 mm
Connection SMD
Orientation straight
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin TW
Original Packaging Bar with 116 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes