490107671812 | Würth Elektronik eiSos

Insulation displacement connector, 18 pole, pitch 2.54 mm, straight, black, 490107671812

Order No.: 57F1264
EAN: 4099879914453
MPN:
490107671812
Series: WR-WST
490107671812 Würth Elektronik eiSos PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3558 € *
Available: 68 pcs.
Available in 5 Days: 3,928 pcs. - if ordered today
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.1297 €
17 pcs.
2.6775 €
34 pcs.
2.4514 €
68 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version insulation displacement connector
Contact type pin
Pin number 18 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated/tin-plated
Rated voltage 100 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 17 pieces
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes