490107670612 | Würth Elektronik eiSos

Insulation displacement connector, 6 pole, pitch 2.54 mm, straight, black, 490107670612

Order No.: 57F1252
EAN: 4099879914064
MPN:
490107670612
Series: WR-WST
490107670612 Würth Elektronik eiSos PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.0944 € *
Available: 71 pcs.
Available in 5 Days: 75,383 pcs. - if ordered today
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9516 €
34 pcs.
1.6779 €
68 pcs.
1.5351 €
136 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version insulation displacement connector
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated/tin-plated
Rated voltage 100 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 34 pieces
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes