634108149621 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, SMD, 634108149621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Available: 50 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
5.7834 €
200 pcs.
3.7128 €
400 pcs.
3.0940 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 634108149621, Würth Elektronik eiSos
WR-MJ Modular Jack, SMT, vertical, plastic, 8P8C, Top entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 150 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |