634106149621 | Würth Elektronik eiSos
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, SMD, 634106149621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Available: 47 pcs.
Available in 5 Days: 219,959 pcs. - if ordered today
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.3431 €
100 pcs.
4.1055 €
200 pcs.
3.4272 €
400 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 634106149621, Würth Elektronik eiSos
WR-MJ Modular Jack, SMT, vertical, plastic, 6P6C, Top entry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ11/RJ12/RJ14/RJ25 | |
| Pin number | 6 pole | |
| Pole image | 6P6C | |
| Connection | solder connection | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 150 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |