634008137221 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 3, SMD, 634008137221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available: 40 pcs.
Available in 5 Days: 2,432 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.7489 €
100 pcs.
2.6537 €
250 pcs.
2.5347 €
500 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 634008137221, Würth Elektronik eiSos
WR-MJ Modular Jack SMT horizontal, plastic, 8P8C, Tab Down.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 80 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |