615096243321 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 3, through hole, 615096243321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.7330 € *
Available: 4 pcs.
Available in 5 Days: 1,060 pcs. - if ordered today
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7330 €
10 pcs.
11.9119 €
100 pcs.
11.4597 €
250 pcs.
10.9837 €
500 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 615096243321, Würth Elektronik eiSos
WR-MJ Modular Jack, horizontal, shielded, 2x 6 Stacked with EMI Panel Finger, 8P8C, tab up and down.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 5 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |