615016240521 | Würth Elektronik eiSos

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615016240521

Order No.: 73F2236
EAN: 4099889311464
MPN:
615016240521
Series: WR-MJ
615016240521 Würth Elektronik eiSos Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5434 € *
Available: 28 pcs.
Available in 5 Days: 19,078 pcs. - if ordered today
Total Price:
10.54 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5434 €
10 pcs.
10.3649 €
50 pcs.
9.6152 €
100 pcs.
8.8774 €
500 pcs.
8.1396 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 615016240521, Würth Elektronik eiSos

WR-MJ Modular Jack, horizontal, shielded, Dual Stacked with EMI Panel finger, 8P8C, tab up and down.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 3
Connection solder connection
Assembly through hole
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Tray with 60 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes