615016137721 | Würth Elektronik eiSos

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615016137721

Order No.: 73F2234
EAN: 4099889311440
MPN:
615016137721
Series: WR-MJ
615016137721 Würth Elektronik eiSos Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2955 € *
Available: 30 pcs.
Available in 5 Days: 8,076 pcs. - if ordered today
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
5.1527 €
25 pcs.
5.0099 €
80 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 615016137721, Würth Elektronik eiSos

WR-MJ Modular Jack, horizontal, shielded, Dual Port with EMI Panel finger, 8P8C, Tab Up.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 3
Connection solder connection
Assembly through hole
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Tray with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes