615012149421 | Würth Elektronik eiSos

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 5, solder connection, through hole, 615012149421

Order No.: 73F2232
EAN: 4099889311426
MPN:
615012149421
Series: WR-MJ
615012149421 Würth Elektronik eiSos Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5930 € *
Available: 90 pcs.
Available in 5 Days: 224 pcs. - if ordered today
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5930 €
10 pcs.
4.7481 €
40 pcs.
3.6533 €
120 pcs.
3.0464 €
240 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 615012149421, Würth Elektronik eiSos

WR-MJ Modular Jack, horizontal, plastic, 6P6C, Tab Up.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ11/RJ12/RJ14/RJ25
Pin number 6 pole
Pole image 6P6C
Category Cat 5
Connection solder connection
Assembly through hole
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Tray with 40 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes