615008148521 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615008148521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available: 27 pcs.
Available in 5 Days: 94,897 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.5113 €
100 pcs.
1.1662 €
200 pcs.
0.9758 €
400 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 615008148521, Würth Elektronik eiSos
WR-MJ Modular Jack, horizontal, plastic, 8P8C, Tab Up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |