615008145121 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615008145121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9508 € *
Available: 34 pcs.
Available in 5 Days: 233,262 pcs. - if ordered today
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
10 pcs.
3.8794 €
50 pcs.
3.6057 €
100 pcs.
3.3320 €
500 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 615008145121, Würth Elektronik eiSos
WR-MJ Modular Jack, 45° Entry, shielded, 8P8C, Standard & Reverse, Metal Post Trail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 80 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |