615008144221 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 615008144221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Available: 10 pcs.
Available in 5 Days: 123,049 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1543 €
100 pcs.
1.0234 €
500 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 615008144221, Würth Elektronik eiSos
WR-MJ Modular Jack, vertical, plastic, 8P8C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 154 pieces |
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |