615008141321 | Würth Elektronik eiSos
Socket, RJ45, 8 pole, 8P8C, Cat 3, through hole, 615008141321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Available: 4 pcs.
Available in 5 Days: 17,973 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3796 €
100 pcs.
3.2606 €
250 pcs.
3.1178 €
500 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 615008141321, Würth Elektronik eiSos
WR-MJ Modular Jack, Tab Up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |