615006149421M | Würth Elektronik eiSos
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, through hole, 615006149421M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 55 pcs.
Available in 5 Days: 4,924 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2138 €
110 pcs.
0.9401 €
220 pcs.
0.7854 €
440 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 615006149421M, Würth Elektronik eiSos
WR-MJ Modular Jack, horizontal, plastic, 6P6C, Tab Up.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ11/RJ12/RJ14/RJ25 | |
| Pin number | 6 pole | |
| Pole image | 6P6C | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 110 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |