615006143621 | Würth Elektronik eiSos

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, through hole, 615006143621

Order No.: 73F2209
EAN: 4099889310177
MPN:
615006143621
Series: WR-MJ
615006143621 Würth Elektronik eiSos Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Available: 26 pcs.
Available in 5 Days: 19,428 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
50 pcs.
1.2971 €
100 pcs.
1.1900 €
500 pcs.
1.0948 €
1000 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 615006143621, Würth Elektronik eiSos

WR-MJ Modular Jack, horizontal, plastic, 6P6C, Tab Down.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ11/RJ12/RJ14/RJ25
Pin number 6 pole
Pole image 6P6C
Category Cat 3
Connection solder connection
Assembly through hole
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Tray with 168 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes