615006143421 | Würth Elektronik eiSos
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, through hole, 615006143421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Available: 38 pcs.
Available in 5 Days: 21,825 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.9155 €
50 pcs.
2.8084 €
100 pcs.
2.7013 €
500 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 615006143421, Würth Elektronik eiSos
WR-MJ Modular Jack, horizontal, half shielded, 6P6C Tab Down.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ11/RJ12/RJ14/RJ25 | |
| Pin number | 6 pole | |
| Pole image | 6P6C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 80 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |