615006143221 | Würth Elektronik eiSos

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, through hole, 615006143221

Order No.: 73F2207
EAN: 4099889310153
MPN:
615006143221
Series: WR-MJ
615006143221 Würth Elektronik eiSos Modular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Available: 55 pcs.
Available in 5 Days: 17,835 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1777 €
100 pcs.
2.0944 €
250 pcs.
2.0111 €
500 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 615006143221, Würth Elektronik eiSos

WR-MJ Modular Jack, horizontal, shielded, 6P6C, Tab Up.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ11/RJ12/RJ14/RJ25
Pin number 6 pole
Pole image 6P6C
Category Cat 3
Assembly through hole
Logistics
Property Value
Customs tariff number 85366930
MSL MSL 1
Country of origin CN
Original Packaging Tray with 110 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes