615006138521 | Würth Elektronik eiSos
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 5, solder connection, through hole, 615006138521
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Available: 40 pcs.
Available in 5 Days: 66,838 pcs. - if ordered today
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8568 €
50 pcs.
0.8211 €
100 pcs.
0.7973 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 615006138521, Würth Elektronik eiSos
WR-MJ Modular Jack, vertical, plastic 6P6C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ11/RJ12/RJ14/RJ25 | |
| Pin number | 6 pole | |
| Pole image | 6P6C | |
| Category | Cat 5 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 168 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |