615004144021 | Würth Elektronik eiSos
Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 5, solder connection, through hole, 615004144021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Available: 19 pcs.
Available in 5 Days: 85,171 pcs. - if ordered today
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1305 €
10 pcs.
1.1067 €
50 pcs.
1.0353 €
100 pcs.
0.9520 €
500 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 615004144021, Würth Elektronik eiSos
WR-MJ Modular Jack, vertical, plastic, 4P4C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ9/RJ10/RJ22 | |
| Pin number | 4 pole | |
| Pole image | 4P4C | |
| Category | Cat 5 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 182 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |