18024015401H | Würth Elektronik eiSos
Digital isolator, SOIC-16, Würth Elektronik eiSos 18024015401H
NCNR (non cancelable / non returnable)
4 Channel digital isolator, 18024015401H, Würth Elektronik eiSos
The 18024015401H is a 4 channel digital isolator that includes an integrated isolated DC/DC power module. A single external power supply is necessary to power both the primary side channels and the integrated isolated power supply. The integrated power supply generates the required isolated secondary supply voltage. The integrated power module has integrated protection systems that guard against thermal overstress with thermal shutdown and protect against electrical damage using overcurrent, short-circuit and undervoltage circuitry.
Features
- Industrial standard package and pin configuration
- Signal transmission in high-speed applications
- High level of immunity to system noise
Applications
- Communication bus isolation
- Motor control
- Battery management systems
- Solar inverters
- Test and measurement systems
- Programmable logic controller (PLC) interfaces
| Filter | Property | Value |
|---|---|---|
| Product type | digital isolator | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Data transmission rate | 100000000 mb/s | |
| Input voltage | 5.5 V | |
| Surge blocking voltage V RMS | 5000 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423919 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |