18014215401L | Würth Elektronik eiSos
Capacitive Digital Isolator, SOIC-16, Würth Elektronik eiSos 18014215401L
Order No.: 67S0021
EAN: 4099891753191
MPN:
18014215401L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9325 € *
Available: 49 pcs.
Available in 5 Days: 3,964 pcs. - if ordered today
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9325 €
10 pcs.
4.4399 €
50 pcs.
4.1936 €
100 pcs.
3.9460 €
500 pcs.
3.6997 €
*incl. VAT plus shipping costs
Subject to prior sale
4 Channel digital isolator, 18014215401L, Würth Elektronik eiSos
The 18014215401L is a 4 channel digital isolator that provides capacitive isolation between the primary and secondary sides of the device. The digital isolator requires two supplies, one for the primary side and one for the secondary side.
Features
- Industrial standard package and pin configuration
- Signal transmission in high-speed applications
- High level of immunity to system noise
Applications
- Communication bus isolation
- Motor control
- Battery management systems
- Solar inverters
- Test and measurement systems
- Programmable logic controller (PLC) interfaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Capacitive Digital Isolator | |
| Enclosure | SOIC-16 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Data transmission rate | 150000000 mb/s | |
| Input voltage | 5.5 V | |
| Surge blocking voltage V RMS | 5000 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423919 |
| Country of origin | CN |
| Original Packaging | Reel with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |