156125RG73000 | Würth Elektronik eiSos

LED, SMD, SMD-4, red/green, 112 to 285 mcd, 120°, 156125RG73000

Order No.: 10P12975
EAN: 4070211019005
MPN:
156125RG73000
Series: WL-SBRW
156125RG73000 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 50 pcs.
Available in 5 Days: 281,750 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.4463 €
100 pcs.
0.3963 €
250 pcs.
0.3725 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip LED Waterclear, 156125RG73000, Würth Elektronik eiSos

Chip LED Waterclear compatible with automatic placement machine. Ideal for narrow space applications.

Features

  • Ideal for narrow space applications
  • Wide viewing angle
  • Low power consumption
  • Industry standard footprint
  • Small package for exceptional brightness
  • To emit light through a small cut-out hole in PCB

Applications

  • LED Front panel indicators
  • LCD backlighting
  • Backlighting for keypad, symbol and switch button
  • Messenger board
  • Networking and telecommunications
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SMD-4
Number of LEDs 2
Colour of the LED red/green
Light intensity min. 0.112 cd
Light intensity typ. 0.285 cd
Radiation angle 120 °
Lens clear
On-State Voltage 3.9 V
Forward Current 20 mA
Length 3.2 mm
Width 1.2 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
Customs tariff number 85414100
Original Packaging Reel with 1 piece
MSL MSL 3
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes