156125M173000 | Würth Elektronik eiSos
LED, SMD, SMD-4, red/green/blue, 112 to 280 mcd, 120°, 156125M173000
Unit Price (€ / pc.)
1.3840 € *
Available: 80 pcs.
Available in 5 Days: 318,912 pcs. - if ordered today
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3840 €
10 pcs.
1.0389 €
100 pcs.
0.9234 €
250 pcs.
0.8651 €
500 pcs.
0.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip LED Waterclear, 156125M173000, Würth Elektronik eiSos
Chip LED Waterclear compatible with automatic placement machine. Ideal for narrow space applications.
Features
- RGB LED
- Wide viewing angle
- Low power consumption
- Industry standard footprint
- Small package for exceptional brightness
- To emit light through a small cut-out hole in PCB
Applications
- LED Front panel indicators
- LCD backlighting
- Backlighting for keypad, symbol and switch button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SMD-4 | |
| Number of LEDs | 3 | |
| Colour of the LED | red/green/blue | |
| Light intensity min. | 0.112 cd | |
| Light intensity typ. | 0.28 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.9 V | |
| Forward Current | 20 mA | |
| Length | 3.2 mm | |
| Width | 1.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 1 piece |
| Country of origin | TW |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |