156125GS75000 | Würth Elektronik eiSos
LED, SMD, 3212, green, 525 nm, 0.36 to 0.45 cd, 140°, 156125GS75000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4105 € *
Available: 2,995 pcs.
Available in 5 Days: 98,020 pcs. - if ordered today
Total Price:
0.41 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4105 €
10 pcs.
0.3808 €
100 pcs.
0.3653 €
500 pcs.
0.3320 €
1000 pcs.
0.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Compatible with automatic placement equipment
- Ideal for miniature applications
- Connection interface according to industrial standards
- Low energy
- Slim and miniature size
- To emit light through a small cut-out hole in PCB
- Wide viewing angle
Application:
- Front panels indicators
- LCD backlighting
- Keypad backlighting
- Push button backlighting
- Symbol and switch backlighting
- General LED lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 3212 | |
| Colour of the LED | green | |
| Light intensity min. | 0.36 cd | |
| Light intensity typ. | 0.45 cd | |
| Radiation angle | 140 ° | |
| Lens | clear | |
| On-State Voltage | 3.9 V | |
| Forward Current | 20 mA | |
| Wavelength | 525 nm | |
| Length | 3.2 mm | |
| Width | 1.2 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 4 |
| Country of origin | TW |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |