156120RS75000 | Würth Elektronik eiSos
LED, SMD, 3216, red, 624 nm, 0.035 to 0.06 cd, 140°, 156120RS75000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1999 € *
Available: 2,000 pcs.
Available in 5 Days: 17,046 pcs. - if ordered today
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1999 €
50 pcs.
0.1892 €
100 pcs.
0.1666 €
500 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Compatible with automatic placement equipment
- Ideal for miniature applications
- Connection interface according to industrial standards
- Solder pad to industrial standard
- Low energy
- Slim and miniature size
- To emit light through a small cut-out hole in PCB
- Wide viewing angle
Application:
- Front panels indicators
- LCD backlighting
- Keypad backlighting
- Push button backlighting
- Symbol and switch backlighting
- General LED lighting
- Front panel indicators
- LCD backlighting
- Keypad backlighting
- Push button backlighting
- Symbol and switch backlighting
- General lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 3216 | |
| Colour of the LED | red | |
| Light intensity min. | 0.035 cd | |
| Light intensity typ. | 0.06 cd | |
| Radiation angle | 140 ° | |
| Lens | clear | |
| On-State Voltage | 2.4 V | |
| Forward Current | 25 mA | |
| Wavelength | 624 nm | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 4 |
| Country of origin | CN |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |