156120AS82500 | Würth Elektronik eiSos
LED, SMD, 3216, amber, 605 nm, 1.125 to 2.2 cd, 20°, 156120AS82500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4558 € *
Available: 1,990 pcs.
Available in 5 Days: 25,638 pcs. - if ordered today
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4558 €
50 pcs.
0.4046 €
100 pcs.
0.3273 €
500 pcs.
0.2975 €
2000 pcs.
0.2678 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Compatible with automatic placement equipment
- Ideal for miniature applications
- Connection interface according to industrial standards
- Low energy
- Narrow beam angle
- Slim and miniature size
- To emit light through a small cut-out hole in PCB
- Wide viewing angle
Application:
- Front panels indicators
- LCD backlighting
- Keypad backlighting
- Push button backlighting
- Symbol and switch backlighting
- General LED lighting
- Front panel indicators
- LCD backlighting
- Backlighting for keypad, symbol and switch button
- Messaenger board
- Networking and telecommunications
- Mobile devices
- Instrumentation
- Fitness wearables
- Audio and video
- Medical and healthcare
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 3216 | |
| Colour of the LED | amber | |
| Light intensity min. | 1.125 cd | |
| Light intensity typ. | 2.2 cd | |
| Radiation angle | 20 ° | |
| Lens | clear | |
| On-State Voltage | 2.4 V | |
| Forward Current | 20 mA | |
| Wavelength | 605 nm | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 4 |
| Country of origin | TW |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |