155124M173200 | Würth Elektronik eiSos
LED, SMD, 1204, red/green/blue, 600 to 850 mcd, 120°, 155124M173200
Unit Price (€ / pc.)
0.5867 € *
Available: 75 pcs.
Available in 5 Days: 1,142,000 pcs. - if ordered today
Total Price:
0.59 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5867 €
10 pcs.
0.4403 €
100 pcs.
0.3915 €
250 pcs.
0.3665 €
500 pcs.
0.3522 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip LED Waterclear, 155124M173200, Würth Elektronik eiSos
Chip LED Waterclear compatible with reflow soldering and pick and place machine.
Features
- Common anode
- Industry standard LED package with multiple chips
- Standard industrial footprint
Applications
- Backlighting for LCD
- Status indicator
- Front panel indicator
- Office automation, home appliances, industrial equipment
- Side-lighting application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1204 | |
| Number of LEDs | 3 | |
| Colour of the LED | red/green/blue | |
| Light intensity min. | 0.6 cd | |
| Light intensity typ. | 0.85 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.4 V | |
| Forward Current | 20 mA | |
| Length | 3.2 mm | |
| Width | 1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 1 piece |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |