151033GS03000 | Würth Elektronik eiSos
LED, THT, T-1 (3 mm), Ø 3 mm, green, 530 nm, 6.5 to 15 cd, 30°, 151033GS03000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2773 € *
Available: 38 pcs.
Available in 5 Days: 22,891 pcs. - if ordered today
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2773 €
50 pcs.
0.2463 €
100 pcs.
0.2392 €
500 pcs.
0.2059 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ammopack available on request
- Easy installation
- Fast switching time
- High reliability
- Low current requirement
- Low energy
- No UV/ IR radiation
- Ultra high luminous efficacy
- Versatile mounting on PC boards
- LED with and without stopper
Application:
- Indicator light
- Displays
- Traffic signal light
- Marker lights
- Commercial outdoor advertising
- Energy saving lamp
- Backlight
- LED Displays
- Electronic and optical indicator
- PBC mounted panel indicator
- Variable message sign
- Indicator light
- Displays
- Traffic signal light
- Marker lights
- Commercial outdoor advertising
- Energy saving lamp
- Backlight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | T-1 (3 mm) | |
| Colour of the LED | green | |
| Light intensity min. | 6.5 cd | |
| Light intensity typ. | 15 cd | |
| Radiation angle | 30 ° | |
| Lens | clear | |
| On-State Voltage | 3.8 V | |
| Forward Current | 30 mA | |
| Wavelength | 530 nm | |
| Length | 5.3 mm | |
| diameter | 3 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bulk with 500 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |