150505M173300 | Würth Elektronik eiSos
LED, SMD, 5050, Ø 4 mm, red/green/blue, 120°, 150505M173300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available: 472 pcs.
Available in 5 Days: 146,903 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.6069 €
100 pcs.
0.5688 €
500 pcs.
0.4451 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Compact package outline
- Fast switching time
- High brightness
- High reliability
- LED with black surface
- Low current requirement
- Low energy
- No UV/ IR radiation
- RGB
Application:
- Flash light
- Switch indicators
- Equipment indicators
- Accent and decorative lighting
- Electronic signage
- Video displays
- Backlight for LCDs, PDAs and TVs
- Oven, microwave
- Street lighting
- Ideal for lateral coupling in light guides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 5050 | |
| Colour of the LED | red/green/blue | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| Forward Current | 30 mA | |
| Length | 5.4 mm | |
| Width | 5 mm | |
| diameter | 4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Original Packaging | Reel with 1,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |