150141RV73100 | Würth Elektronik eiSos
LED, SMD, 3528, red/green, 630 nm, 200 to 250 mcd, 120°, 150141RV73100
Unit Price (€ / pc.)
0.4248 € *
Available: 100 pcs.
Available in 5 Days: 75,240 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4248 €
10 pcs.
0.3189 €
100 pcs.
0.2832 €
250 pcs.
0.2654 €
500 pcs.
0.2547 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip LED Waterclear, 150141RV73100, Würth Elektronik eiSos
TOP LED waterclear with compact package outline.
Features
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- No UV/IR radiation
- None diffused lens
- LED with Black surface
Applications
- Flat backlight for LCDs, switches and symbols
- Decorative lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 3528 | |
| Number of LEDs | 2 | |
| Colour of the LED | red/green | |
| Light intensity min. | 0.2 cd | |
| Light intensity typ. | 0.25 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 2.4 V | |
| Forward Current | 20 mA | |
| Wavelength | 630 nm | |
| Length | 3.5 mm | |
| Width | 2.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |