150141M173100 | Würth Elektronik eiSos
LED, SMD, 3528, Ø 2.4 mm, red/green/blue, 120°, 150141M173100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5403 € *
Available: 1,770 pcs.
Available in 5 Days: 413,938 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5403 €
50 pcs.
0.4808 €
100 pcs.
0.4712 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Black surface
- Compact package outline
- Fast switching time
- High brightness
- High reliability
- LED with black surface
- Low current requirement
- Low energy
- No UV/ IR radiation
- RGB
Application:
- Flash light
- Switch indicators
- Equipment indicators
- Accent and decorative lighting
- Electronic signage
- Video displays
- Backlight for LCDs, PDAs and TVs
- Oven, microwave
- Street lighting
- Ideal for lateral coupling in light guides
- Flash light
- Switch indicators
- Equipments indicators
- Accent and decorative lighting
- Electronic signage
- Video displays
- Backlight for LCDs, PDAs and TVs
- Oven, microwave
- Street lighting
- Ideal for lateral coupling in light guides
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 3528 | |
| Colour of the LED | red/green/blue | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| Forward Current | 30 mA | |
| Length | 3.5 mm | |
| Width | 2.8 mm | |
| diameter | 2.4 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |