150120RS75000 | Würth Elektronik eiSos
LED, SMD, 3216, red, 625 nm, 0.12 to 0.15 cd, 140°, 150120RS75000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2332 € *
Available: 2,999 pcs.
Available in 5 Days: 35,715 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2332 €
50 pcs.
0.2071 €
100 pcs.
0.2011 €
500 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Better solder ability
- Fast switching time
- Heat dissipation
- High reliability
- Low current requirement
- Low energy
- No UV/ IR radiation
- Small SMD package with exceptional brightness
- Smallest SMT LED package for exceptional brightness
- Top view LED
- Wide viewing angle
Application:
- Backlight for mobile and portable device keypads
- Indoor and outdoor message boards
- Flat backlight for LCDs, switches and symbols
- Display for industrial control systems and traffic
- Miniaturized color effects
- Pedestrian mark
- Optical indicators
- Tabular backlight: LCD, telephone key-press, power-switch, display board
- Indoor displays
- Signals
- Identifiers
- Backlight for automobile DVD
- LED General lighting
- Toys
- Backlight for automobile DVD
- Indoor displays
- Optical indicators
- General lighting
- Toys
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 3216 | |
| Colour of the LED | red | |
| Light intensity min. | 0.12 cd | |
| Light intensity typ. | 0.15 cd | |
| Radiation angle | 140 ° | |
| Lens | clear | |
| On-State Voltage | 2.4 V | |
| Forward Current | 30 mA | |
| Wavelength | 625 nm | |
| Length | 3.2 mm | |
| Width | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |