150066M153000 | Würth Elektronik eiSos
LED, SMD, 0603, red/green/blue, 715 to 900 mcd, 120°, 150066M153000
Unit Price (€ / pc.)
0.5950 € *
Available: 90 pcs.
Available in 5 Days: 966,910 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.4463 €
100 pcs.
0.3963 €
250 pcs.
0.3725 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip LED Diffused, 150066M153000, Würth Elektronik eiSos
Chip LED diffused compatible with automatic placement machine.
Features
- High efficiency
- Low power consumption
- Diffused optics LED
- Red/Green/Blue color combination
- Compatible with reflow soldering
- Industry standard footprint
- Wide viewing angle
Applications
- Backlighting
- Status indicator
- Front panel indicator
- Office automation, home appliances, industrial equipment
- Backlighting for keypad, symbol and switch button
- Consumer electronics
- Safety and security
- General LED lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0603 | |
| Number of LEDs | 3 | |
| Colour of the LED | red/green/blue | |
| Light intensity min. | 0.715 cd | |
| Light intensity typ. | 0.9 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| On-State Voltage | 3.9 V | |
| Forward Current | 20 mA | |
| Length | 1.6 mm | |
| Width | 1.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 1 piece |
| Country of origin | TW |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |