150060YS75003 | Würth Elektronik eiSos
LED, SMD, 1608, yellow, 595 nm, 0.35 to 0.55 cd, 140°, 150060YS75003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3130 € *
Available: 4,000 pcs.
Available in 5 Days: 76,132 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3130 €
50 pcs.
0.2975 €
100 pcs.
0.2749 €
250 pcs.
0.2499 €
1000 pcs.
0.1999 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Better solder ability
- Fast switching time
- Heat dissipation
- High reliability
- Low current requirement
- Low energy
- No UV/ IR radiation
- Smallest SMT LED package for exceptional brightness
- Top view LED
- Wide viewing angle
Application:
- Backlight for mobile and portable device keypads
- Indoor and outdoor message boards
- Flat backlight for LCDs, switches and symbols
- Display for industrial control systems and traffic
- Miniaturized color effects
- Pedestrian mark
- Optical indicators
- Tabular backlight: LCD, telephone key-press, power-switch, display board
- Indoor displays
- Signals
- Identifiers
- Backlight for automobile DVD
- LED General lighting
- Toys
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1608 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.35 cd | |
| Light intensity typ. | 0.55 cd | |
| Radiation angle | 140 ° | |
| Lens | clear | |
| On-State Voltage | 2.4 V | |
| Forward Current | 30 mA | |
| Wavelength | 595 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 4 |
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |