150060RV75240 | Würth Elektronik eiSos

LED, SMD, 0603, red/green, 630 nm, 45 to 230 mcd, 140°, 150060RV75240

Order No.: 10P12775
EAN: 4070211018800
MPN:
150060RV75240
Series: WL-SBCC
150060RV75240 Würth Elektronik eiSos LEDs
Image may differ
Unit Price (€ / pc.)
0.7699 € *
Available: 100 pcs.
Available in 5 Days: 4,400 pcs. - if ordered today
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7699 €
10 pcs.
0.5771 €
100 pcs.
0.5129 €
250 pcs.
0.4808 €
500 pcs.
0.4617 €
*incl. VAT plus shipping costs
Subject to prior sale

Chip LED Compact, 150060RV75240, Würth Elektronik eiSos

Chip LED Compact with a small package for exceptional brightness.

Features

  • Two chips in one packaging
  • Small size
  • Industry standard footprint
  • High efficiency
  • Low power consumption
  • Wide viewing angle

Applications

  • Backlighting applications
  • Status indicator
  • Front panel indicators
  • Push button backlighting
  • Symbol and switch backlighting
Technical specifications
Filter Property Value
Assembly SMD
Enclosure 0603
Number of LEDs 2
Colour of the LED red/green
Light intensity min. 0.045 cd
Light intensity typ. 0.23 cd
Radiation angle 140 °
Lens clear
On-State Voltage 2.4 V
Forward Current 20 mA
Wavelength 630 nm
Length 1.6 mm
Width 0.8 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85414100
Original Packaging Reel with 1 piece
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes