150060BS55040 | Würth Elektronik eiSos
LED, SMD, 1608, blue, 465 nm, 0.045 to 0.08 cd, 140°, 150060BS55040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1904 € *
Available: 3,990 pcs.
Available in 5 Days: 132,160 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1904 €
10 pcs.
0.1809 €
100 pcs.
0.1737 €
500 pcs.
0.1559 €
1000 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Industrial 0603 platform – 1.6 x 0.8 mm
- Thin housing: only 0.4 mm in height
- Wide viewing angle
Application:
- Office Automation
- Home appliances
- Industrial equipment
- Front panel backlighting
- Button backlighting
- LCD backlighting
- Navigation backlighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 1608 | |
| Colour of the LED | blue | |
| Light intensity min. | 0.045 cd | |
| Light intensity typ. | 0.08 cd | |
| Radiation angle | 140 ° | |
| Lens | clear | |
| On-State Voltage | 3.9 V | |
| Forward Current | 20 mA | |
| Wavelength | 465 nm | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| MSL | MSL 4 |
| Country of origin | TW |
| Original Packaging | Reel with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |