150044M155260 | Würth Elektronik eiSos
LED, SMD, 0404, red/green/blue, 140 to 180 mcd, 140°, 150044M155260
Unit Price (€ / pc.)
0.5176 € *
Available: 50 pcs.
Available in 5 Days: 525,800 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5176 €
10 pcs.
0.4403 €
100 pcs.
0.3915 €
250 pcs.
0.3665 €
500 pcs.
0.3522 €
*incl. VAT plus shipping costs
Subject to prior sale
Chip LED Compact, 150044M155260, Würth Elektronik eiSos
Chip LED Compact with the smallest RGB package.
Features
- Anti-reflection surface
- Very wide viewing angle
Applications
- Indoor video walls
- Backlighting
- Indicator
- Front panel indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
- Signal control system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0404 | |
| Number of LEDs | 3 | |
| Colour of the LED | red/green/blue | |
| Light intensity min. | 0.14 cd | |
| Light intensity typ. | 0.18 cd | |
| Radiation angle | 140 ° | |
| Lens | clear | |
| On-State Voltage | 3.3 V | |
| Forward Current | 5 mA | |
| Length | 1 mm | |
| Width | 1 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85414100 |
| Original Packaging | Reel with 1 piece |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |