1312020030000 | Würth Elektronik eiSos
Integrated Controller within LEDSMT Chip LEDIC RGB, typ (5mA) 625/525/470 nm, 80/120/50 mcd
LED with controller, 1312020030000, Würth Elektronik eiSos
The ICLED from Würth Elektronik is a qualified RGB LED with an integrated controller that can be dimmed via PWM signal. The IC ensures a constant current to the three different color chips and is perfect for color mixing solutions, allowing both static and dynamic lighting effects to be realized for a wide range of applications. Thanks to the integrated controller in each ICLED, complex circuits with challenging PCB layouts are no longer necessary. An MCU sends the information of an entire chain of ICLEDs only to the first ICLED in the circuit. This information is retransmitted via a daisy-chain connection to the following ICLED, so that all subsequent components do not require an additional connection to the microcontroller.
Features
- Compatible with open source libraries such as FastLED
- Ready to use with pre-programmed IC
- 0% to 100% digital dimming via command
- Individual pixel colour and brightness control
- Full RGB spectrum
- Standard pin configuration
Applications
- Signal control system
- Full-color matrix display
- Audio and gaming systems
- Indoor illumination
| Filter | Property | Value |
|---|---|---|
| Version | LED with controller | |
| Power | 110 mW | |
| Rated voltage | 5.5 V | |
| Rated current | 6.5 mA | |
| Assembly | SMD | |
| Colour | RGB | |
| Length | 2 mm |
| Property | Value |
|---|---|
| Original Packaging | Reel with 1 piece |
| Country of origin | TW |
| Customs tariff number | 85414100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |