810911010112 | Würth Elektronik eiSos
Line filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 1 mH, faston plug 6.3 mm, 810911010112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2534 € *
Available: 9 pcs.
Available in 5 Days: 562 pcs. - if ordered today
Total Price:
21.25 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2534 €
5 pcs.
20.2419 €
9 pcs.
19.2304 €
27 pcs.
17.2074 €
63 pcs.
14.8155 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Broadband noise suppression in common and differential mode
- Certifications: cULus (UL 60939-3, CSA 22.2 No. 8), VDE (IEC/EN 60939-2)
- Climatic category: 25/100/21
- Extreme differential and common mode noise attenuation
- Fast chassis mounting
- Flammability corresponding to UL 94 V-0
- Improved differential mode noise attenuation
- Low Leakage Version
- Single-phase filter
- Suitable for industrial applications with strict requirements for leakage current or applications that have already reached maximum leakage current values
- UL 60939-3 replaces UL 1283 for Appliance Filters
- Very compact design
- Without Y-capacitors, for a leakage current of almost 0 A
Application:
- Industrial electronics
- Switched-mode power supplies
- Telecommunications
- Household goods
- DC applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | line filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 0.68 μF | |
| Inductance per line | 1 mH | |
| ohmic resistance | 680 kΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 9 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |