768771 | Würth Elektronik eiSos
Design Kit Single Inductors High Voltage , 768771
Order No.: 85D1218
EAN: 4099889407426
MPN:
768771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 49 pcs. - if ordered today
Contains 3 product series and 31 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial 1014/8095, SMD 1054/1060/1210/5848/7332/7345/7850 | |
| Inductance range | 470 µH - 4700 µH | |
| Number of values | 31 | |
| Tolerance | ±5 %, ±10 %, ±20 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |