744825 | Würth Elektronik eiSos
Design Kit We-CMB, WE- CMBH Common Mode Line Choke, 744825, 744825
Order No.: 65P3266
EAN: 4099889265194
MPN:
744825
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 31 pcs. - if ordered today
Kit We-CMB, WE- CMBH Common mode line choke
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | vertical | |
| Inductance range | 1 mH - 33 µH | |
| Contents | 26 pieces | |
| Number of values | 15 | |
| Tolerance | ±30 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |