744821 | Würth Elektronik eiSos
Design Kit WE-CMB, WE-CMB HC & WE-CMB NiZn, 744821
Order No.: 65P3264
EAN: 4099889265170
MPN:
744821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Kit of common mode chokes for power lines, standing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | vertical | |
| Inductance range | 0.014 mH - 39 mH | |
| Number of values | 33 | |
| Tolerance | ±30 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |