744778 | Würth Elektronik eiSos
Design Kit WE-PD SMT Shielded Power Inductor, 744778
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Available in 5 Days: 33 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 7332 | |
| Inductance range | 1 µH - 1000 µH | |
| Contents | 350 pieces | |
| Number of values | 33 | |
| Tolerance | ±20 %, ±30 % |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |